Filter Your Search
1 - 2 of 2 results
|
B76004V2276M035
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 4 V | 1.5 A | 20 % | 2917 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 88 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
B76004V2276M035
TDK Epcos
|
Check for Price | Transferred | 220 µF | 4 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | B760 | 88 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | TIN | J BEND | EPCOS AG | , 2917 | unknown | EAR99 | 8532.21.00.50 |