Filter Your Search
1 - 2 of 2 results
|
B72250L0381K102
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 W | METAL OXIDE FILM | VARISTOR | 385 V | 1200 J | CHASSIS MOUNT | NO | 505 V | e3 | UL, CSA | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN | RADIAL | LUG | 57 mm | 57 mm | 10.6 mm | EPCOS AG | Radial-var, | compliant | EAR99 | 8533.40.40.00 | TDK | Chassis Mount | ||
|
B72250L0381K102
TDK Corporation
|
Check for Price | Yes | Active | 1.5 W | METAL OXIDE FILM | VARISTOR | 385 V | 1200 J | CHASSIS MOUNT | NO | 505 V | e3 | UL, CSA | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN | RADIAL | LUG | 57 mm | 57 mm | 10.6 mm | TDK CORP | RADIAL LEADED | compliant | TDK | Chassis Mount |