Parametric results for: B72220S2511K101 under Non-linear Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b72220s2511k101
Select parts from the table below to compare.
Compare
Compare
B72220S2511K101
TDK Corporation
Check for Price Yes Active 1 W METAL OXIDE FILM VARISTOR FLAME PROOF 510 V 325 J THROUGH HOLE MOUNT NO 670 V e3 CQC, CSA, UL, VDE 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 26 mm 21.5 mm 8.6 mm TDK CORP RADIAL LEADED compliant EAR99 8533.40.40.00 Radial
B72220S2511K101
TDK Epcos
Check for Price Yes Yes Active 1 W METAL OXIDE FILM VARISTOR FLAME PROOF 510 V 325 J THROUGH HOLE MOUNT NO 670 V e3 CQC, CSA, UL, VDE 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 26 mm 21.5 mm 8.6 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 Radial TDK
B72220-S2511-K101
TDK Epcos
Check for Price Yes Yes Active 1 W VARISTOR B72220S2511K101 670 V 510 V 325 J THROUGH HOLE MOUNT NO e3 85 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE EPCOS AG , compliant