Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
B72220S0681K101
TDK Electronics
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Resistor Type
|
Technology |
Circuit RMS Voltage-Max
|
Energy Absorbing Capacity-Max
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
B72220S0681K101
TDK Electronics
|
$0.8519 Buy | Yes | Yes | Active | 10 % | 1 W | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 680 V | 250 J | NO | 895 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 21.5 mm | 8.4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 |