Filter Your Search
1 - 10 of 18 results
|
B72214S0300K101
TDK Epcos
|
$0.2216 | Yes | Yes | Active | 10 % | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 30 V | 9 J | NO | 38 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 18.5 mm | 15.5 mm | 4.4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72214S0381K101
TDK Epcos
|
$0.2648 | Yes | Yes | Active | 10 % | 600 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 385 V | 80 J | NO | 505 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 19 mm | 15.5 mm | 5.9 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72214S0321K101
TDK Epcos
|
$0.3185 | Yes | Yes | Active | 10 % | 600 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 320 V | 84 J | NO | 420 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 19 mm | 15.5 mm | 5.4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72214S0350K101
TDK Epcos
|
$0.3321 | Yes | Yes | Active | 10 % | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 35 V | 10 J | NO | 45 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 18.5 mm | 15.5 mm | 4.5 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72214S0301K101
TDK Epcos
|
$0.3549 | Yes | Yes | Active | 10 % | 600 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 300 V | 76 J | NO | 385 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 18.5 mm | 15.5 mm | 5.2 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72214S0321K551
TDK Epcos
|
$0.3760 | Active | 600 mW | THROUGH HOLE MOUNT | VARISTOR | 320 V | 84 J | NO | 420 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | TR, 20 INCH | TIN | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | TDK | ||||||||||||
|
B72214S0301K151
TDK Epcos
|
$0.3903 | Active | THROUGH HOLE MOUNT | VARISTOR | NO | e3 | 2 | DISK PACKAGE | TR | TIN | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | TDK | ||||||||||||||||||
|
B72214S0350K151
TDK Epcos
|
Check for Price | Active | THROUGH HOLE MOUNT | VARISTOR | NO | e3 | 2 | DISK PACKAGE | TR | TIN | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | TDK | ||||||||||||||||||
|
B72214S0351K101
TDK Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 350 V | 80 J | NO | 460 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | BULK | TIN | RADIAL | WIRE | 19 mm | 15.5 mm | 5.6 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | TDK | |||||
|
B72214S0300K101V57
TDK Epcos
|
Check for Price | Active | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 30 V | 9 J | NO | 38 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | EPCOS AG | Radial, | unknown | EAR99 | 8533.40.40.00 |