Filter Your Search
1 - 2 of 2 results
|
B72205U2271K501
TDK Corporation
|
Check for Price | Yes | Active | 100 mW | METAL OXIDE | VARISTOR | FLAME PROOF | 275 V | 13.5 J | THROUGH HOLE MOUNT | NO | 350 V | CSA; IEC; UL; VDE | 125 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 13 mm | 9 mm | 7.6 mm | TDK CORP | RADIAL LEADED | compliant | TDK | Radial | ||
|
B72205U2151K501
TDK Corporation
|
Check for Price | Yes | Active | 100 mW | METAL OXIDE | VARISTOR | FLAME PROOF | 150 V | 7.5 J | THROUGH HOLE MOUNT | NO | 200 V | CSA; IEC; UL; VDE | 125 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 13 mm | 9 mm | 7.1 mm | TDK CORP | RADIAL LEADED | compliant | TDK | Radial |