Parametric results for: B72205S461K101 under Varistor

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: b72205s461k101
Select parts from the table below to compare.
Compare
Part Number
B72205-S461-K101
TDK Electronics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Resistor Type
Technology Additional Feature
Circuit RMS Voltage-Max
Energy Absorbing Capacity-Max
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Obsolete 10 % 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM FLAME PROOF 460 V 18 J NO 615 V e3 85 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 9 mm 7 mm 5.7 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
Compare
B72205-S461-K101
TDK Electronics
Check for Price Buy Yes Yes Obsolete 10 % 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM FLAME PROOF 460 V 18 J NO 615 V e3 85 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 9 mm 7 mm 5.7 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00