Filter Your Search
1 - 2 of 2 results
|
B59701A0140A062
TDK Corporation
|
Check for Price | Yes | Active | 680 Ω | 50 % | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 32 V | e3 | 165 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | TDK CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TDK | SMT | ||||
|
B59701A0140A062
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 Ω | 50 % | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 32 V | e3 | 165 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | TDK | SMT | PTC Thermistor |