Parametric results for: B59215P1080A062 under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: b59215p1080a062
Select parts from the table below to compare.
Compare
Compare
B59215P1080A062
TDK Epcos
$1.2545 Yes Yes Active 25 Ω 25 % PTC THERMISTOR 80 V SURFACE MOUNT YES OVERLOAD PROTECTION 80 V e3 AEC-Q200 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 13 INCH TIN DUAL ENDED J BEND 3.3 mm 8 mm 6.3 mm EPCOS AG , compliant EAR99 8533.40.80.70 PTC Thermistor TDK SMT
B59215P1080A062
TDK Corporation
Check for Price Yes Active 25 Ω 25 % PTC THERMISTOR 80 V SURFACE MOUNT YES OVERLOAD PROTECTION 80 V e3 AEC-Q200 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 13 INCH TIN DUAL ENDED J BEND 3.3 mm 8 mm 6.3 mm TDK CORP CHIP, 1210, ROHS COMPLIANT compliant SMT
B59215-P1080-A62
TDK Corporation
Check for Price Yes Obsolete 25 Ω 25 % PTC THERMISTOR SURFACE MOUNT YES OVERLOAD PROTECTION e3 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 13 INCH Tin (Sn) DUAL ENDED J BEND TDK CORP CHIP, 1210, ROHS COMPLIANT compliant EAR99 8533.40.80.70