Filter Your Search
1 - 6 of 6 results
|
B57540G0104F002
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 kΩ | 1 % | 18 mW | THROUGH HOLE MOUNT | 4066 K | NTC THERMISTOR | B57540 | 25 °C | NO | TEMPERATURE SENSING | 250 °C | -55 °C | 2 | DISK PACKAGE | BULK | Nickel (Ni) | RADIAL | WIRE | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | ||||
|
B57540G0104H000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 3 % | 18 mW | THROUGH HOLE MOUNT | 4066 K | NTC THERMISTOR | B57540 | 25 °C | NO | TEMPERATURE SENSING | e3 | 250 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN/COPPER | RADIAL | WIRE | EPCOS AG | , | compliant | NTC Thermistor | |||||
|
B57540G0104J002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 5 % | 18 mW | THROUGH HOLE MOUNT | 4066 K | NTC THERMISTOR | B57540 | 25 °C | NO | TEMPERATURE SENSING | 250 °C | -55 °C | 2 | DISK PACKAGE | BULK | Nickel (Ni) | RADIAL | WIRE | EPCOS AG | , | compliant | NTC Thermistor | ||||||
|
B57540G0104H002
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 kΩ | 3 % | 18 mW | THROUGH HOLE MOUNT | 4066 K | NTC THERMISTOR | B57540 | 25 °C | NO | TEMPERATURE SENSING | 250 °C | -55 °C | 2 | DISK PACKAGE | BULK | Nickel (Ni) | RADIAL | WIRE | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | ||||
|
B57540G0104J000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 5 % | 18 mW | THROUGH HOLE MOUNT | 4066 K | NTC THERMISTOR | B57540 | 25 °C | NO | TEMPERATURE SENSING | e3 | 250 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN/COPPER | RADIAL | WIRE | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||
|
B57540G0104F000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 1 % | 18 mW | THROUGH HOLE MOUNT | 4066 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | 250 °C | -55 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | EPCOS AG | , | compliant | NTC Thermistor | TDK |