Filter Your Search
1 - 4 of 4 results
|
B57464S0109M000
TDK Epcos
|
$4.4615 | Yes | Yes | Active | 1 Ω | 20 % | 6.7 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | 25 °C | NO | SOFT START | e3 | CQC; IEC; UL; VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 32 mm | 27 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||
|
B57464-S109-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 Ω | 20 % | 6.7 W | THROUGH HOLE MOUNT | 2800 K | NTC THERMISTOR | 25 °C | NO | SOFT START | e3 | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | ||||||||
|
B57464S0109M000
TDK Corporation
|
Check for Price | Yes | Active | 1 Ω | 20 % | 6.7 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | 25 °C | NO | SOFT START | e3 | CQC; IEC; UL; VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 32 mm | 27 mm | 7 mm | TDK CORP | RADIAL LEADED | compliant | TDK | |||||||
|
B57464-S109-M
TDK Corporation
|
Check for Price | Yes | Active | 1 Ω | 20 % | 6.7 W | THROUGH HOLE MOUNT | 2800 K | NTC THERMISTOR | 25 °C | NO | SOFT START | e3 | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | TDK CORP | RADIAL LEADED | compliant |