Filter Your Search
1 - 1 of 1 results
|
B57321V2102H060
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK |