Filter Your Search
1 - 2 of 2 results
|
DB4-564
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 5.6 mH | 850 mΩ | 10 % | NO | 1 kHz | 2 A | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 720 µm | 12.7 mm | 28.32 mm | 38.1 mm | 27.94 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||
|
DB4-564LF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 mH | 850 mΩ | 10 % | NO | 1 kHz | 2 A | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 720 µm | 12.7 mm | 28.32 mm | 38.1 mm | 27.94 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |