Filter Your Search
1 - 1 of 1 results
|
B45198R6226M409
KEMET Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 35 V | 684 mA | 20 % | 2917 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495D226M035ZGE260 | 7.7 µA | B45-SPEEDPOWER | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |