Filter Your Search
1 - 2 of 2 results
|
B45198-R4336-K506
KEMET Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 20 V | 819 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495X336K020ZGE2007280 | 6.6 µA | 0.06 | e4 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.0050 | |||||||||
|
B45198R4336K506
KEMET Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 20 V | 819 mA | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495X336K020ZGE2007280 | 6.6 µA | B45-SPEEDPOWER | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |