Filter Your Search
1 - 3 of 3 results
|
B45198-R3156-M309
KEMET Corporation
|
Check for Price | Yes | Obsolete | 15 µF | 16 V | 468 mA | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198R3156M309 | 2.4 µA | 0.06 | e4 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45198R3156M309
KEMET Corporation
|
Check for Price | Yes | Obsolete | 15 µF | 16 V | 468 mA | 20 % | 2412 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198R3156M309 | 2.4 µA | B45-SPEEDPOWER | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
T495C156M016ZGE400
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 16 V | 208 mA | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.4 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |