Filter Your Search
1 - 2 of 2 results
|
B45198P2225M109
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 10 V | 20 % | 1206 | 4.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198P | 500 nA | B45196/8P(10V,M TOL) | 0.045 | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||
|
B45198-P2225-M109
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 10 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198P | 0.045 | e4 | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.0050 |