Filter Your Search
1 - 10 of 35 results
|
B45197A3336J306
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 16 V | 5 % | 2312 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197 | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
B45197-A3336-M0409
KEMET Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 16 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197-A | STANDARD: CECC30801-805 | 5.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
B45197A3336J406
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 16 V | 5 % | 2917 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197 | 5.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
B45197-A3336-J409
TDK Epcos
|
Check for Price | Obsolete | 33 µF | 16 V | 5 % | 2917 | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197(16V,J TOL) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 2.8 mm | 7.3 mm | 4.3 mm | EPCOS AG | , 2917 | unknown | EAR99 | |||||||||||||||||
|
B45197A3336K306
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 33 µF | 16 V | 10 % | 2413 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197A | 5.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
B45197-A3336-K407
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 µF | 16 V | 10 % | 2917 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197(16V,K TOL) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 2.8 mm | 7.3 mm | 4.3 mm | EPCOS AG | , 2917 | unknown | EAR99 | ||||||||||||||||
|
B45197-A3336-J406
TDK Epcos
|
Check for Price | Obsolete | 33 µF | 16 V | 5 % | 2917 | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197(16V,J TOL) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 2.8 mm | 7.3 mm | 4.3 mm | EPCOS AG | , 2917 | unknown | EAR99 | |||||||||||||||||
|
B45197A3336M409
KEMET Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 16 V | 783 mA | 20 % | 2917 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495D336M016ZTE200 | 5.3 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
B45197A3336J309
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 16 V | 5 % | 2312 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197 | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
B45197A3336K309
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 16 V | 610 mA | 10 % | 2312 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197A | 5.3 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 |