Filter Your Search
1 - 3 of 3 results
|
B45197A1336K306
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 33 µF | 6.3 V | 10 % | 2413 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197A | 2.1 µA | B45197(6.3V,K TOL) | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | EPCOS AG | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||
|
B45197-A1336-K306
KEMET Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 6.3 V | 504 mA | 10 % | 2413 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C336K006ZTE3507280 | 2.1 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45197A1336K306
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 6.3 V | 504 mA | 10 % | 2312 | 350 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C336K006ZTE3507280 | 2.1 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 |