Filter Your Search
1 - 3 of 3 results
|
B45197A1227K506
KEMET Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 6.3 V | 1.152 A | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495X227K006ZTE1007280 | 13.9 µA | B45-SPEEDPOWER | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45197-A1227-K506
KEMET Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 6.3 V | 1.152 A | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495X227K006ZTE1007280 | 13.9 µA | 0.08 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45197A1227K506
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 220 µF | 6.3 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197A | 13.9 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2917 | compliant | EAR99 | 8532.21.00.50 |