Filter Your Search
1 - 3 of 3 results
|
B45197A6156M509
KEMET Corporation
|
Check for Price | Yes | Obsolete | 15 µF | 35 V | 720 mA | 20 % | 2917 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495X156M035ZTE260 | 5.3 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45197A6156M509
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 15 µF | 35 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197A | 5.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45197-A6156-M509
KEMET Corporation
|
Check for Price | Yes | Obsolete | 15 µF | 35 V | 720 mA | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495X156M035ZTE260 | 5.3 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.0050 |