Parametric results for: B45196P6476M506 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: b45196p6476m506
Select parts from the table below to compare.
Compare
Compare
B45196P6476M506
TDK Epcos
Check for Price Yes Yes Transferred 47 µF 35 V 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196P 0.06 e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Matte Tin (Sn) J BEND EPCOS AG , 2917 compliant EAR99 8532.21.00.50
B45196P6476M506
KEMET Corporation
Check for Price Yes Obsolete 47 µF 35 V 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196P6476M506 16.5 µA B45-HIGH RELIABILITY 0.06 e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T498X476M035ZTE5007280
KEMET Corporation
Check for Price Yes Yes Obsolete 47 µF 35 V 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196P6476M506 16.5 µA 0.06 e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Matte Tin (Sn) J BEND KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50