Filter Your Search
1 - 3 of 3 results
|
B45196P5475M306
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 4.7 µF | 25 V | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 0.045 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45196P5475M306
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 25 V | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 1.2 µA | B45-HIGH RELIABILITY | 0.045 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
B45196-P5475-M306
KEMET Corporation
|
Check for Price | Yes | Obsolete | 4.7 µF | 25 V | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 1.2 µA | 0.045 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.0050 |