Filter Your Search
1 - 4 of 4 results
|
B45196-P1156-K306
KEMET Corporation
|
Check for Price | Yes | Obsolete | 15 µF | 6.3 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P1156K306 | 1 µA | 0.045 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | YES | TIN | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.0050 | |||||||||
|
T498C156K006ZTE1K77280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 6.3 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P1156K306 | 1 µA | 0.045 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
B45196P1156K306
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 6.3 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P1156K306 | 1 µA | B45-HIGH RELIABILITY | 0.045 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
B45196P1156K306
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 15 µF | 6.3 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 1 µA | B45196(P,6.3V,K) | 0.045 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | EPCOS AG | , 2312 | compliant | EAR99 | 8532.21.00.50 |