Filter Your Search
1 - 10 of 20 results
|
B45196P1107K406
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 6.3 µA | B45-HIGH RELIABILITY | 0.06 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45196P1107M409
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 100 µF | 6.3 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 0.06 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45196-P1107-K0406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 10 % | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196-P | STANDARD: IECQ-C-300801; CECC30801-801 | 6.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45196-P1107-K406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 10 % | 2916 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 6.3 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45196-P1107-K409
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 10 % | 2916 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 6.3 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45196P1107K409
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 100 µF | 6.3 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 0.06 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45196P1107K409
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 6.3 µA | B45-HIGH RELIABILITY | 0.06 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45196-P1107-M406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 20 % | 2916 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 6.3 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45196-P1107-M0409
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196-P | STANDARD: IECQ-C-300801; CECC30801-801 | 6.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45196P1107K406
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 100 µF | 6.3 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 0.06 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2917 | compliant | EAR99 | 8532.21.00.50 |