Filter Your Search
1 - 3 of 3 results
|
B45196L2157K409
KEMET Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 10 V | 116.2 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196L2157K409 | 15 µA | B45-AUTOMOTIVE | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45196L2157K409
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 150 µF | 10 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196L | 15 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T495D157K010ZTA800
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 10 V | 116.2 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196L2157K409 | 15 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |