Filter Your Search
1 - 2 of 2 results
|
B45196H4107M509
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 20 V | 229.6 mA | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||
|
B45196-H4107-M509
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 20 V | 20 % | 2916 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196H | 20 µA | 0.08 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.0050 |