Parametric results for: B45196H2685 under Tantalum Capacitors

Filter Your Search

1 - 10 of 18 results

|
-
-
-
Manufacturer Part Number: b45196h2685
Select parts from the table below to compare.
Compare
Compare
B45196H2685K109
KEMET Corporation
Check for Price Yes Obsolete 6.8 µF 10 V 10 % 1206 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196H 700 nA B45-HIGH CAPACITANCE 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50
B45196-H2685-J0106
KEMET Corporation
Check for Price Yes Obsolete 6.8 µF 10 V 5 % POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196-H STANDARD: CECC30801-802 700 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Matte Tin (Sn) J BEND KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
B45196-H2685-M106
KEMET Corporation
Check for Price Yes Obsolete 6.8 µF 10 V 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196H 700 nA 0.06 e3 85 °C -55 °C RECTANGULAR PACKAGE TR, 13 INCH YES MATTE TIN J BEND KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.0050
B45196-H2685-K109
KEMET Corporation
Check for Price Yes Obsolete 6.8 µF 10 V 10 % 1206 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196H 700 nA 0.06 e3 85 °C -55 °C RECTANGULAR PACKAGE TR, 7 INCH YES MATTE TIN J BEND KEMET ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8532.21.0050
B45196H2685M106
KEMET Corporation
Check for Price Yes Obsolete 6.8 µF 10 V 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196H 700 nA B45-HIGH CAPACITANCE 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50
B45196H2685M109
KEMET Corporation
Check for Price Yes Obsolete 6.8 µF 10 V 54.8 mA 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 700 nA B45-HIGH CAPACITANCE 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50
B45196H2685M109
TDK Epcos
Check for Price Yes Obsolete 6.8 µF 10 V 20 % 1206 4 Ω POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196H(10V,M TOL) 125 °C -55 °C 2 SMT TR, 7 Inch 1.6 mm 3.2 mm 1.6 mm EPCOS AG , 1206 unknown EAR99
B45196H2685M106
TDK Epcos
Check for Price Yes Obsolete 6.8 µF 10 V 20 % 1206 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 700 nA 0.06 125 °C -55 °C 2 SMT TR, 13 Inch YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm EPCOS AG , 1206 unknown EAR99 8532.21.00.50
B45196-H2685-K0106
KEMET Corporation
Check for Price Yes Obsolete 6.8 µF 10 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196-H STANDARD: CECC30801-802 700 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Matte Tin (Sn) J BEND KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
B45196H2685K106
KEMET Corporation
Check for Price Yes Obsolete 6.8 µF 10 V 10 % 1206 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196H 700 nA B45-HIGH CAPACITANCE 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50