Filter Your Search
1 - 3 of 3 results
|
B45196H2106K206
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 10 V | 10 % | 1411 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 | ||||
|
B45196-H2106-K206
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 10 V | 10 % | 1411 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196H | 1 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.0050 | ||||||||
|
B45196-H2106-K206
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 µF | 10 V | 10 % | 1411 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(H,10V,K) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 1.9 mm | 3.5 mm | 2.8 mm | EPCOS AG | , 1411 | unknown | EAR99 |