Filter Your Search
1 - 10 of 2,886 results
|
B45196H5336M309
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 µF | 25 V | 20 % | 2412 | 900 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196H(25V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.5 mm | 6 mm | 3.2 mm | EPCOS AG | , 2412 | unknown | EAR99 | ||||||||||||||
|
B45196H2477J506
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 10 V | 5 % | 2917 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196H | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
B45196H1687J506
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 6.3 V | 5 % | 2917 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196H | 0.15 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
B45196H5336M409
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 µF | 25 V | 20 % | 2917 | 800 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196H(25V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.8 mm | 7.3 mm | 4.3 mm | EPCOS AG | , 2917 | unknown | EAR99 | ||||||||||||||
|
B45196-H6155-J209
TDK Epcos
|
Check for Price | Obsolete | 1.5 µF | 35 V | 5 % | 1411 | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(H,35V,J) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 1.9 mm | 3.5 mm | 2.8 mm | EPCOS AG | , 1411 | unknown | EAR99 | ||||||||||||||||
|
B45196H0157M406
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 4 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196H | 6 µA | B45-HIGH CAPACITANCE | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
B45196-H6156-M407
TDK Epcos
|
Check for Price | Yes | Obsolete | 15 µF | 35 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(H,35V,M) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 2.8 mm | 7.3 mm | 4.3 mm | EPCOS AG | , 2917 | unknown | EAR99 | |||||||||||||||
|
B45196-H6155-J207
TDK Epcos
|
Check for Price | Obsolete | 1.5 µF | 35 V | 5 % | 1411 | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(H,35V,J) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 1.9 mm | 3.5 mm | 2.8 mm | EPCOS AG | , 1411 | unknown | EAR99 | ||||||||||||||||
|
B45196-H3685-M0206
KEMET Corporation
|
Check for Price | Yes | Obsolete | 6.8 µF | 16 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196-H | STANDARD: CECC30801-802 | 1.1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
B45196-H1337-J0506
KEMET Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 5 % | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196-H | STANDARD: CECC30801-802 | 20.8 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 |