Filter Your Search
1 - 3 of 3 results
|
B45196-E1156-K306
TDK Epcos
|
Check for Price | Yes | Obsolete | 15 µF | 6.3 V | 10 % | 2412 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(E,6.3V,K) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 2.5 mm | 6 mm | 3.2 mm | EPCOS AG | , 2412 | unknown | EAR99 | |||||||||||||
|
B45196E1156K306
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 6.3 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 1 µA | B45-HIGH CAPACITANCE | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
B45196-E1156-K306
KEMET Corporation
|
Check for Price | Yes | Obsolete | 15 µF | 6.3 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 1 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.0050 |