Parametric results for: B45194R2227K409 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b45194r2227k409
Select parts from the table below to compare.
Compare
Compare
T495V227K010ZTE200
KEMET Corporation
Check for Price Yes Yes Obsolete 220 µF 10 V 711 mA 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194R2227K409 22 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Matte Tin (Sn) J BEND KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
B45194R2227K409
TDK Epcos
Check for Price Yes Yes Transferred 220 µF 10 V 790 mA 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194R 22 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) J BEND EPCOS AG , 2917 compliant EAR99 8532.21.00.50
B45194R2227K409
KEMET Corporation
Check for Price Yes Obsolete 220 µF 10 V 711 mA 10 % 2917 200 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194R2227K409 22 µA B45-LOW PROFILE 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) J BEND 2 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50