Filter Your Search
1 - 2 of 2 results
|
B45190R1106M209
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 6.3 V | 225 mA | 20 % | 1411 | 1.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495T106M006ZTE1K2 | 600 nA | B45-LOW PROFILE | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45190R1106M209
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 10 µF | 6.3 V | 250 mA | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45190R | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 1411 | compliant | EAR99 | 8532.21.00.50 |