Filter Your Search
1 - 2 of 2 results
|
B45190E0107M206
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 4 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45190E | 4 µA | B45-LOW PROFILE | 0.15 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
B45190E0107M206
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 100 µF | 4 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45190E | 0.15 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 1411 | compliant | EAR99 | 8532.21.00.50 |