Filter Your Search
1 - 2 of 2 results
|
B45110D1079K506
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 1.557 A | 10 % | 2917 | 50 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45110D1079K506 | 10 µA | B45-SPEEDPOWER | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
T495D107K010ZGE050
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 10 V | 692 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | GOLD | J BEND | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |