Filter Your Search
1 - 2 of 2 results
|
B45050C1059M168
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 234 mA | 20 % | 2312 | 1.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C105M050ZTE1K6 | 500 nA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
B45050C1059M168
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 1 µF | 50 V | 20 % | 2413 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B450 | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | J BEND | EPCOS AG | , 2413 | compliant | EAR99 | 8532.21.00.50 |