Filter Your Search
1 - 2 of 2 results
|
B45035B4756M108
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 4.7 µF | 35 V | 290 mA | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B450 | 1.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin (Sn) | J BEND | EPCOS AG | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45035B4756M108
KEMET Corporation
|
Check for Price | Yes | Obsolete | 4.7 µF | 35 V | 261 mA | 20 % | 1411 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495B475M035ZTE1K07280 | 1.6 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |