Parametric results for: B45016C2266K307 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b45016c2266k307
Select parts from the table below to compare.
Compare
Compare
B45016C2266K307
KEMET Corporation
Check for Price Yes Yes Obsolete 22 µF 16 V 549 mA 10 % 2312 300 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T495C226K016ZTE3007280 3.5 µA B45-SPEEDPOWER 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2312 compliant EAR99 8532.21.00.50
B45016C2266K307
TDK Epcos
Check for Price Yes Yes Transferred 22 µF 16 V 10 % 2413 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B450 3.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Tin (Sn) J BEND EPCOS AG , 2413 compliant EAR99 8532.21.00.50