Filter Your Search
1 - 2 of 2 results
|
B45016A1066K178
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 189 mA | 10 % | 1206 | 1.7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495A106K016ZTE1K77280 | 1.6 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45016A1066K178
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 10 µF | 16 V | 210 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B450 | 1.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin (Sn) | J BEND | EPCOS AG | , 1206 | compliant | EAR99 | 8532.21.00.50 |