Filter Your Search
1 - 3 of 3 results
![]() |
T495B476M010ZTE400
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 10 V | 414 mA | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45010B4769M407 | 4.7 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45010B4769M407
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 47 µF | 10 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B450 | 4.7 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | J BEND | EPCOS AG | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45010B4769M407
KEMET Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 10 V | 414 mA | 20 % | 1411 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45010B4769M407 | 4.7 µA | B45-SPEEDPOWER | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |