Filter Your Search
1 - 2 of 2 results
|
B45006E4779M606
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 470 µF | 6.3 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B450 | 29.6 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | J BEND | EPCOS AG | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45006E4779M606
KEMET Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 1.66 A | 20 % | 2916 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B450 | 29.6 µA | B45-SPEEDPOWER | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 |