Filter Your Search
1 - 3 of 3 results
|
B45006C3379K207
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 6.3 V | 666 mA | 10 % | 2312 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45006C3379K207 | 20.8 µA | B45-SPEEDPOWER | 0.18 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45006C3379K207
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 330 µF | 6.3 V | 10 % | 2413 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B450 | 20.8 µA | 0.15 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | J BEND | EPCOS AG | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
T495C337K006ZTE200
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 6.3 V | 666 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45006C3379K207 | 20.8 µA | 0.18 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | KEMET |