Filter Your Search
1 - 2 of 2 results
|
B43896F2106M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 250 V | 120 mA | 20 % | 22.1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 90 µA | 0.2 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B43896F2106M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 250 V | 120 mA | 20 % | 22.1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 90 µA | 0.2 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |