Filter Your Search
1 - 2 of 2 results
|
B43896A1226M003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 160 V | 225 mA | 20 % | 10 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 120.6 µA | 0.20 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B43896A1226M003
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 160 V | 225 mA | 20 % | 10 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 120.6 µA | 0.20 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |