Parametric results for: B43890A4156M008 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43890a4156m008
Select parts from the table below to compare.
Compare
Compare
B43890A4156M008
TDK Epcos
Check for Price Yes Yes Active 15 µF 350 V 446 mA 20 % 17.7 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 172.5 µA 0.24 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 5 mm WIRE 12.5 mm 20 mm EPCOS AG , compliant EAR99 8532.22.00.20 TDK
B43890A4156M008
TDK Corporation
Check for Price Yes Active 15 µF 350 V 446 mA 20 % 17.7 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 172.5 µA 0.24 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 5 mm WIRE 12.5 mm 20 mm TDK CORP , compliant EAR99 8532.22.00.20