Parametric results for: B43888C4336M under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 14 results

|
Manufacturer Part Number: b43888c4336m
Select parts from the table below to compare.
Compare
Compare
B43888C4336M002
TDK Corporation
Check for Price Buy Yes Active 33 µF 350 V 900 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43888 361.5 µA B43888 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 7.5 mm WIRE 16 mm 25 mm TDK CORP , compliant EAR99 8532.22.00.20
B43888C4336M003
TDK Corporation
Check for Price Buy Yes Active 33 µF 350 V 900 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43888 361.5 µA B43888 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BLISTER PACK NO MATTE TIN 7.5 mm WIRE 16 mm 25 mm TDK CORP , compliant EAR99 8532.22.00.20
B43888C4336M012
TDK Epcos
Check for Price Buy Yes Yes Active 33 µF 350 V 900 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43888 361.5 µA B43888 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BLISTER PACK NO MATTE TIN 7.5 mm WIRE 16 mm 25 mm EPCOS AG , compliant EAR99 8532.22.00.20
B43888C4336M001
TDK Corporation
Check for Price Buy Yes Active 33 µF 350 V 900 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43888 361.5 µA B43888 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN WIRE 16 mm 25 mm TDK CORP , compliant EAR99 8532.22.00.20
B43888C4336M000
TDK Corporation
Check for Price Buy Yes Obsolete 33 µF 350 V 900 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 361.5 µA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 7.5 mm WIRE 16 mm 25 mm TDK CORP , compliant EAR99 8532.22.00.20
B43888C4336M002
TDK Epcos
Check for Price Buy Yes Yes Active 33 µF 350 V 900 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43888 361.5 µA B43888 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 7.5 mm WIRE 16 mm 25 mm EPCOS AG , compliant EAR99 8532.22.00.20
B43888C4336M004
TDK Epcos
Check for Price Buy Yes Yes Active 33 µF 350 V 900 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43888 361.5 µA B43888 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BLISTER PACK NO MATTE TIN 7.5 mm WIRE 16 mm 25 mm EPCOS AG , compliant EAR99 8532.22.00.20
B43888C4336M009
TDK Epcos
Check for Price Buy Yes Yes Obsolete 33 µF 350 V 900 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 361.5 µA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 7.5 mm WIRE 16 mm 25 mm EPCOS AG , compliant EAR99 8532.22.00.20
B43888C4336M000
TDK Epcos
Check for Price Buy Yes Yes Obsolete 33 µF 350 V 900 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 361.5 µA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 7.5 mm WIRE 16 mm 25 mm EPCOS AG , compliant EAR99 8532.22.00.20
B43888C4336M004
TDK Corporation
Check for Price Buy Yes Active 33 µF 350 V 900 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43888 361.5 µA B43888 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BLISTER PACK NO MATTE TIN 7.5 mm WIRE 16 mm 25 mm TDK CORP , compliant EAR99 8532.22.00.20