Parametric results for: B43866C4106M004 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43866c4106m004
Select parts from the table below to compare.
Compare
Compare
B43866C4106M004
TDK Corporation
Check for Price Buy Yes Obsolete 10 µF 350 V 160 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 120 µA 0.25 e3 IEC60384-4 125 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BLISTER PACK NO Matte Tin (Sn) 5 mm WIRE 10 mm 20 mm TDK CORP , compliant EAR99 8532.22.00.20
B43866C4106M004
TDK Epcos
Check for Price Buy Yes Yes Obsolete 10 µF 350 V 160 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 120 µA 0.25 e3 IEC60384-4 125 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BLISTER PACK NO Matte Tin (Sn) 5 mm WIRE 10 mm 20 mm EPCOS AG , compliant EAR99 8532.22.00.20