Filter Your Search
1 - 10 of 10 results
|
B43866C2336M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 250 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 262.5 µA | 0.2 | e3 | IEC60384-4 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B43866C2336M001
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 250 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 262.5 µA | 0.2 | e3 | IEC60384-4 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B43866C2336M004
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 262.5 µA | 0.2 | e3 | IEC60384-4 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BLISTER PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B43866C2336M004
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 250 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 262.5 µA | 0.2 | e3 | IEC60384-4 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BLISTER PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B43866C2336M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 262.5 µA | 0.2 | e3 | IEC60384-4 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B43866C2336M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 262.5 µA | 0.2 | e3 | IEC60384-4 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B43866C2336M001
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 262.5 µA | 0.2 | e3 | IEC60384-4 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B43866C2336M008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 250 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 262.5 µA | 0.2 | e3 | IEC60384-4 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B43866C2336M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 250 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 262.5 µA | 0.2 | e3 | IEC60384-4 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B43866C2336M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 262.5 µA | 0.2 | e3 | IEC60384-4 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |