Parametric results for: B43866A4475M008 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43866a4475m008
Select parts from the table below to compare.
Compare
Compare
B43866A4475M008
TDK Epcos
Check for Price Yes Yes Obsolete 4.7 µF 350 V 120 mA 20 % 88.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC60384-4 64.35 µA 0.25 e3 125 °C -25 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99
B43866A4475M008
TDK Corporation
Check for Price Yes Obsolete 4.7 µF 350 V 120 mA 20 % 88.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC60384-4 64.35 µA 0.25 e3 125 °C -25 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE TDK CORP , compliant