Parametric results for: B43866A1106M000 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43866a1106m000
Select parts from the table below to compare.
Compare
Compare
B43866A1106M000
TDK Corporation
Check for Price Yes Obsolete 10 µF 160 V 150 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43866 STANDARD: IEC60384-4 63 µA 0.2 e3 125 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE TDK CORP , compliant
B43866A1106M000
TDK Epcos
Check for Price Yes Yes Obsolete 10 µF 160 V 150 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43866 STANDARD: IEC60384-4 63 µA 0.2 e3 125 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99